P7-212221

Heilind Number:OTTP7-212221
Manufacturer:OTTO Controls
Manufacturer Number:P7-212221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-212221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-212221

Detailed Description

The P7-212221 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, it offers enhanced protection against dust, moisture, and other contaminants. The switch features a red button actuator with a flat, round shape and a thermoplastic material for smooth and comfortable operation. It is equipped with a SPST-NC contact configuration, ensuring a secure connection. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery or electronic devices, it guarantees long-lasting performance with a durability rating of 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for both indoor and outdoor use. The P7-212221 is the perfect choice for those in need of a reliable and efficient push button switch.