P7-214221

Heilind Number:OTTP7-214221
Manufacturer:OTTO Controls
Manufacturer Number:P7-214221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-214221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-214221

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-214221) is a reliable and durable component designed for demanding applications. Featuring a flat round red button and a black aluminum housing, this switch is both visually striking and robust. With an IP Rating of Symbol 2, it offers moderate protection against dust and water ingress. The switch has a contact configuration of SPST-NO 3 Terminal, making it suitable for various circuit setups. Rated for a current of 5A and voltages up to 115VAC/28VDC, it ensures efficient performance. The gold-plated brass contacts and thermoplastic actuator material guarantee longevity, with a durability rating of 50,000 cycles. Ideal for panel mounting with solder termination, this pushbutton switch operates in temperatures ranging from -55°C to 85°C, meeting the needs of diverse industrial environments. Whether for automotive, aerospace, or consumer electronics, the P7214221 is a versatile solution for reliable tactile switching.