P7-215222

Heilind Number:OTTP7-215222
Manufacturer:OTTO Controls
Manufacturer Number:P7-215222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-215222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-215222

Detailed Description

The P7-215222 Push Button Switch from the P7 series is a durable and reliable component designed for panel mounting. Featuring a sleek black design with a flat button actuator, this switch offers a tactile and responsive interface. With a current rating of 5A and a contact configuration of SPDT 5 Terminal, it ensures efficient electrical control. The sealed housing, made of aluminum and thermoplastic, guarantees protection against environmental factors. Gold contact plating enhances conductivity, while a high durability rating of 50,000 cycles ensures long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is ideal for various industrial and commercial settings.