P7-216121

Heilind Number:OTTP7-216121
Manufacturer:OTTO Controls
Manufacturer Number:P7-216121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-216121

Detailed Description

The P7-216121 Push Button Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable red button with a flat round shape, this switch offers a tactile and responsive interface. With a maximum current rating of 5A and a gold-plated brass contact material, it ensures efficient conductivity and longevity. The SPDT contact configuration allows for versatile switching options, while the sealed aluminum housing and solder termination type guarantee protection against environmental factors. Whether used in industrial machinery or consumer electronics, this subminiature momentary action switch is a dependable choice for critical applications.