P7-216122

Heilind Number:OTTP7-216122
Manufacturer:OTTO Controls
Manufacturer Number:P7-216122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-216122

Detailed Description

Introducing the P7-216122, a high-quality subminiature Momentary Action Pushbutton Switch from our P7 series. Featuring a sleek black cap and case color with a durable aluminum housing, this sealed switch is designed for panel mount installation. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a gold-plated brass contact material, it ensures reliable performance with a contact rating of 5A. Operating efficiently at temperatures ranging from -55°C to 85°C, this switch is suitable for a variety of applications. RoHS compliant and boasting a 50,000 cycle durability rating, the P7-216122 guarantees long-lasting functionality. Perfect for industrial or commercial use, this SPDT switch with a voltage rating of 115VAC and 28VDC is a dependable choice for your electronic control needs.