P7-216128

Heilind Number:OTTP7-216128
Manufacturer:OTTO Controls
Manufacturer Number:P7-216128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-216128

Detailed Description

Introducing the P7-216128, a high-performance pushbutton switch from our P7 series. This sleek and durable switch features a flat button actuator with a round shape, perfect for precise control. The gray cap and black case give it a modern look, while its sealed construction ensures reliability in any environment. With a current rating of 5A and contact plating of gold, it guarantees optimal conductivity. Ideal for panel mounting, this switch is designed for easy installation. Its SPDT contact configuration and momentary action make it versatile for various applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's suitable for both AC and DC systems. Trust the P7-216128 for long-lasting performance, with a durability rating of 50,000 cycles. Upgrade your control systems with this premium pushbutton switch.