P7-216212

Heilind Number:OTTP7-216212
Manufacturer:OTTO Controls
Manufacturer Number:P7-216212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216212
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-216212

Detailed Description

The P7-216212 Push Button Switch from our P7 series is a compact and reliable solution for momentary action applications. Featuring a sleek black cap and a durable silver case, this switch is both visually appealing and sturdy. With an IP rating of Symbol 2, it offers protection against dust and liquids. The non-illuminated design and flat round button actuator provide a tactile response for smooth operation. Gold-plated brass contacts ensure high conductivity and longevity, rated for 50,000 cycles. Suitable for panel mounting, it has a maximum current rating of 5A and is sealed for added durability. The SPDT contact configuration allows for versatile usage. Operating smoothly in temperatures ranging from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this push button switch is ideal for various industrial and commercial applications.