P7-216218

Heilind Number:OTTP7-216218
Manufacturer:OTTO Controls
Manufacturer Number:P7-216218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216218
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-216218

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-216218). This high-performance switch features a durable construction with a silver case and gray cap, making it suitable for a wide range of applications. With a sealed design and an IP Rating of Symbol 2, it guarantees reliable performance even in challenging environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is built to withstand extreme conditions. It has a contact configuration of SPDT and a contact material of brass with gold plating, ensuring efficient conductivity. Ideal for panel mounting, it has a solder termination type and a voltage rating of 115VAC and 28VDC, with a current rating of 5A. With a durability rating of 50,000 cycles, this switch is a dependable choice for industrial and commercial use. Explore the P7 Series and discover the perfect solution for your switching needs.