P7-216228

Heilind Number:OTTP7-216228
Manufacturer:OTTO Controls
Manufacturer Number:P7-216228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-216228
Series:P7
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-216228

Detailed Description

The P7-216228 Pushbutton Switch, part of the P7 series, combines durability and reliability in a compact design. Featuring a flat round button actuator with a gray cap and sealed black aluminum housing, this switch is ideal for panel mounting in various environments. With a contact plating of gold and a contact material of brass, it ensures smooth and efficient operation, rated for up to 50,000 cycles. The switch offers a momentary On-(On) function with a SPDT contact configuration, suitable for a wide range of applications. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and operating temperatures ranging from -55°C to 85°C, it guarantees performance in both AC and DC systems. Designed for reliability, the P7-216228 is the perfect choice for demanding industrial and commercial settings.