P7-221114

Heilind Number:OTTP7-221114
Manufacturer:OTTO Controls
Manufacturer Number:P7-221114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221114
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-221114

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-221114. This high-performance switch features a durable construction with a yellow flat round button actuator, perfect for panel mounting applications. With an IP6K4S sealing rating, it guarantees reliable operation even in harsh environments. The contact plating of gold ensures excellent conductivity, while the brass contact material enhances durability up to 50,000 cycles. Rated for 5A current, 115VAC, and 28VDC voltage, this switch offers versatility in usage. Designed for off-(on) switch function, it is ideal for various industrial and electronic applications. The aluminum housing and thermoplastic actuator material further enhance its ruggedness. From aerospace to automotive, this Sealed SPST-NO switch is a dependable choice for demanding environments.