P7-221121

Heilind Number:OTTP7-221121
Manufacturer:OTTO Controls
Manufacturer Number:P7-221121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-221121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-221121. This high-performance switch features a durable and sealed design, making it ideal for a wide range of applications. With a red button and black case, it offers a sleek and professional look. The flat round button design ensures easy actuation, while the IP6K4S rating guarantees reliable performance even in harsh environments. Gold-plated brass contacts and a thermoplastic actuator material ensure longevity and precision. Operating at a maximum temperature of 85°C and a minimum of -55°C, it's suitable for diverse operating conditions. With a current rating of 5A and a voltage rating of 115VAC or 28VDC, this switch is perfect for various electronic systems. Don't compromise on quality; choose the P7 Series for your switching needs.