P7-221122

Heilind Number:OTTP7-221122
Manufacturer:OTTO Controls
Manufacturer Number:P7-221122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-221122

Detailed Description

Introducing the P7-221122, a versatile pushbutton switch from the P7 series. Featuring a sleek black design with IP6K4S sealing, this switch ensures reliable performance in rugged environments. The non-illuminated button with a flat round actuator offers tactile feedback. With a current rating of 5A and gold-plated brass contacts, it guarantees efficient conductivity. Ideal for panel mounting, its aluminum housing and thermoplastic actuator withstand harsh conditions. Operating between -55°C to 85°C, it's suitable for various applications. The SPST-NO configuration and momentary action make it perfect for control systems. With a durability rating of 50,000 cycles, this switch is built to last. Trust the P7-221122 for quality and durability in your projects.