P7-221126

Heilind Number:OTTP7-221126
Manufacturer:OTTO Controls
Manufacturer Number:P7-221126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-221126

Detailed Description

The P7 Series Blue Button (Flat) Pushbutton Switch ( P7-221126) offers reliable performance in a compact design. With an IP6K4S sealing rating and durable aluminum housing, this switch is ideal for demanding environments. Featuring a non-illuminated round actuator, it has a gold-plated brass contact for enhanced conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatility. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for various applications. The solder termination and panel mount style ensure easy installation. With a lifespan of 50,000 cycles and an operating temperature range of -55°C to 85°C, this sealed pushbutton switch guarantees longevity and reliability. Perfect for use in industrial, automotive, and aerospace settings, it meets the highest standards for performance and durability.