P7-221229

Heilind Number:OTTP7-221229
Manufacturer:OTTO Controls
Manufacturer Number:P7-221229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-221229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-221229

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, P7-221229. This high-performance switch boasts a durable construction with an IP6K4S rating, making it ideal for demanding environments. The sleek design features a white button with a flat round actuator, housed in a rugged black aluminum casing. With a current rating of 5A and gold-plated brass contacts, this switch ensures reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in various applications. Panel mountable and with solder termination, installation is a breeze. Whether for industrial machinery or consumer electronics, this pushbutton switch guarantees long-lasting performance with a lifespan of 50,000 cycles. Trust in the P7 Series for efficient and seamless control.