P7-222114

Heilind Number:OTTP7-222114
Manufacturer:OTTO Controls
Manufacturer Number:P7-222114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-222114
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-222114

Detailed Description

The P7-222114 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is built to last. The flat yellow button provides a comfortable actuation experience, while the round shape adds a touch of modernity. With an IP6K4S rating, it offers excellent protection against dust and water ingress. Gold-plated brass contacts ensure low contact resistance and high reliability. The SPST-NC contact configuration and On-(Off) switch function make it suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Perfect for use in industrial, automotive, or aerospace settings, the P7 series Push Button Switch guarantees smooth and efficient performance, even in harsh conditions.