P7-224121

Heilind Number:OTTP7-224121
Manufacturer:OTTO Controls
Manufacturer Number:P7-224121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-224121
Series:P7
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-224121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-224121), a reliable and durable component designed for precise panel mounting applications. With a sleek black case and a vibrant yellow button, this switch stands out visually while offering a high degree of functionality. Featuring a flat round button actuator made of thermoplastic, it ensures smooth operation with a tactile response. The switch is sealed to IP6K4S standards, making it ideal for use in challenging environments. With a gold-plated brass contact material and a 50,000 cycle durability rating, it guarantees long-lasting performance. The SPST-NO contact configuration with 3 terminals allows for seamless connectivity. Rated for 115 VAC and 28 VDC, with a current rating of 5A, it is suitable for a wide range of applications. Whether you're in the automotive, industrial, or aerospace sector, this pushbutton switch offers uncompromising quality and reliability. Upgrade your control systems with the P7 Series and experience precision at your fingertips.