P7-224229

Heilind Number:OTTP7-224229
Manufacturer:OTTO Controls
Manufacturer Number:P7-224229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-224229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-224229

Detailed Description

The P7-224229 Pushbutton Switch is a high-performance component designed for seamless operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch offers reliable functionality. With a white cap and black case, it blends sleek design with practicality. The SPST-NO 3 Terminal contact configuration ensures efficient connectivity, while the gold-plated contacts guarantee optimal signal transmission. Rated for 50,000 cycles of durability, it promises long-lasting use. Suitable for panel mounting, this switch is ideal for various applications. With IP6K4S sealing, it provides protection against dust and water ingress, making it perfect for industrial settings. The Off-(On) switch function and momentary action ensure precise control. Operating at temperatures ranging from -55°C to 85°C and supporting AC and DC voltages up to 115V and 28V respectively, the P7-224229 is a versatile solution for your switching needs.