P7-226121

Heilind Number:OTTP7-226121
Manufacturer:OTTO Controls
Manufacturer Number:P7-226121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-226121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-226121

Detailed Description

The P7-226121 Push Button Switch, part of the P7 series, features a sleek design with a Red cap and Black case. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The Button actuator with a Round shape provides a comfortable tactile response. This non-illuminated switch is ideal for various applications, with a durable construction that can withstand up to 50,000 cycles. It operates at a current rating of 5A and a voltage rating of 115VAC/28VDC. The SPDT contact configuration ensures versatile functionality. Designed for panel mounting, it has a solder termination type and an operating temperature range from -55°C to 85°C. The P7226121 is a high-quality, sealed push button switch that guarantees performance and longevity in demanding environments.