P7-226122

Heilind Number:OTTP7-226122
Manufacturer:OTTO Controls
Manufacturer Number:P7-226122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-226122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-226122

Detailed Description

Introducing the P7-226122, a high-performance subminiature momentary action pushbutton switch from the P7 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black finish. Its sealed construction, along with an IP6K4S rating, ensures protection against dust and water ingress. The SPDT contact configuration, with gold-plated brass contacts, guarantees excellent conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. The flat round button actuator, made of thermoplastic, offers comfortable operation. Ideal for panel mounting with solder termination, it provides 50,000 cycles of reliable performance. Whether in industrial, automotive, or aerospace settings, the P7-226122 is the perfect choice for precision switching tasks.