P7-231121

Heilind Number:OTTP7-231121
Manufacturer:OTTO Controls
Manufacturer Number:P7-231121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-231121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-231121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-231121. This high-performance switch features a durable construction with a black aluminum casing and a red flat round button actuator. With a sealed design and an IP Rating of 3, it ensures reliable operation in various environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees excellent conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch offers a long lifespan of 50,000 cycles and operates smoothly in temperatures ranging from -55°C to 85°C. Upgrade your equipment with this dependable and versatile pushbutton switch.