P7-231122

Heilind Number:OTTP7-231122
Manufacturer:OTTO Controls
Manufacturer Number:P7-231122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-231122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-231122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-231122. This sleek and durable switch features a black button cap and case, making it not only visually appealing but also IP Rating Symbol 3 certified for added protection. With a flat round actuator design and gold contact plating, it ensures reliable performance with a 5A current rating. Ideal for panel mounting, this sealed switch guarantees longevity with a durability rating of 50,000 cycles. Its brass contact material and aluminum housing, paired with a thermoplastic actuator, offer premium quality. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this SPST-NO configuration switch is perfect for various industrial applications. Upgrade your control systems with this high-performing and versatile pushbutton switch.