P7-231128

Heilind Number:OTTP7-231128
Manufacturer:OTTO Controls
Manufacturer Number:P7-231128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-231128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-231128

Detailed Description

The P7-231128 Push Button Switch is a reliable and durable component designed for demanding applications. Featuring a flat button actuator with a round shape, this switch offers a comfortable and responsive user experience. Its sealed construction, with a gray cap and black case, ensures protection against environmental elements. With a gold-plated brass contact material and a 5A current rating, it guarantees high conductivity and longevity, rated for 50,000 cycles of operation. This switch is ideal for panel mounting and solder termination, suitable for a wide range of electronic devices. Operating within a temperature range of -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is versatile and dependable in various settings. The SPST-NO contact configuration provides reliable Off-(On) functionality. Whether in industrial machinery, aerospace systems, or consumer electronics, the P7-231128 is a trusted choice for precision control.