P7-231221

Heilind Number:OTTP7-231221
Manufacturer:OTTO Controls
Manufacturer Number:P7-231221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-231221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-231221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-231221. This high-quality switch features a durable construction with an aluminum housing and a thermoplastic actuator, ensuring reliable performance in various applications. The red button with a flat round shape offers easy actuation, while the SPST-NO contact configuration guarantees seamless operation. With a gold contact plating and a 5A current rating, this switch provides excellent conductivity. Its sealed design and IP3 rating make it suitable for use in environments where protection against dust and moisture is essential. Ideal for panel mounting, it offers a voltage rating of 115VAC and 28VDC, making it versatile for both AC and DC applications. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for demanding industrial and commercial settings.