P7-231228

Heilind Number:OTTP7-231228
Manufacturer:OTTO Controls
Manufacturer Number:P7-231228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-231228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-231228

Detailed Description

Experience reliable and efficient control with our Subminiature Momentary Action Pushbutton Switch. Part of the P7 series, this switch features a durable aluminum housing in sleek black, ensuring longevity even in demanding environments. The flat gray button with a round shape offers comfortable actuation, and with an IP Rating of 3, it guarantees protection against dust and water ingress. Ideal for panel mounting, this switch has a high durability rating of 50,000 cycles and operates at temperatures ranging from -55°C to 85°C. With a contact configuration of SPST-NO and a gold-plated brass contact material, it delivers excellent conductivity. Whether used in industrial machinery or electronic devices, this sealed pushbutton switch with solder termination is a dependable choice.