P7-232114

Heilind Number:OTTP7-232114
Manufacturer:OTTO Controls
Manufacturer Number:P7-232114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-232114
Series:P7
Cap Color:Yellow
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-232114

Detailed Description

Introducing the P7-232114, a high-performance Subminiature Momentary Action Pushbutton Switch designed for reliable operation in demanding environments. Featuring a durable construction with a black aluminum case and yellow flat button actuator, this switch offers Symbol 3 IP rating for protection against dust and moisture. With a contact configuration of SPST-NC and a current rating of 5A, it ensures efficient power handling. The gold-plated brass contacts and sealed housing guarantee long-lasting performance with a durability rating of 50,000 cycles. Ideal for panel mounting, it operates smoothly at temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. Whether you need a dependable switch for industrial machinery or aerospace systems, the P7 series delivers exceptional quality and performance.