P7-232122

Heilind Number:OTTP7-232122
Manufacturer:OTTO Controls
Manufacturer Number:P7-232122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-232122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-232122

Detailed Description

Introducing the P7-232122, a high-performance pushbutton switch from our P7 series. Designed for durability and reliability, this switch features a sleek black cap and case with Symbol 3 IP rating, ensuring protection against dust and moisture. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a brass contact material, it guarantees excellent conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is perfect for a wide range of applications. Its SPST-NC contact configuration and On-(Off) switch function provide seamless control. Ideal for panel mounting with solder termination, this subminiature switch is built to withstand harsh environments, with a durability rating of 50,000 cycles. From industrial machinery to consumer electronics, trust the P7-232122 for superior performance.