P7-236121

Heilind Number:OTTP7-236121
Manufacturer:OTTO Controls
Manufacturer Number:P7-236121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-236121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-236121

Detailed Description

The P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-236121, is a reliable and durable component for your electronic applications. Featuring a red button actuator with a flat, round shape, this switch offers a tactile and responsive interface. With a 5 A current rating and gold contact plating, it ensures efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Constructed with an aluminum housing and thermoplastic actuator material, it guarantees longevity even in demanding environments. Ideal for panel mounting with solder termination, it offers easy installation. With an IP rating of 3, it provides protection against dust and water ingress, making it suitable for various industrial settings. Operating between -55°C and 85°C, with a voltage rating of 115 VAC and 28 VDC, this switch is designed to perform consistently. Trust in the P7 series for high-quality and dependable switching solutions.