P7-236122

Heilind Number:OTTP7-236122
Manufacturer:OTTO Controls
Manufacturer Number:P7-236122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-236122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-236122

Detailed Description

Introducing the P7-236122, a compact and reliable pushbutton switch from the P7 series. Featuring a sleek black design with Symbol 3 IP rating, this switch is perfect for demanding environments. With a durable aluminum housing and gold-plated brass contacts, it ensures longevity with a 50,000 cycle durability rating. The flat button actuator, round shape, and panel mount style make it easy to operate and install. It offers a SPDT contact configuration with a 5A current rating for versatile use. Whether in industrial machinery or consumer electronics, this sealed switch guarantees high performance even in extreme temperatures ranging from -55°C to 85°C. Trust in the P7-236122 for seamless momentary action control.