P7-236128

Heilind Number:OTTP7-236128
Manufacturer:OTTO Controls
Manufacturer Number:P7-236128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-236128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-236128

Detailed Description

The P7-236128 Push Button Switch is a reliable and durable component designed for high-performance applications. Featuring a sleek Gray cap and a sturdy Black case, this switch is both visually appealing and robust. Its flat Round button actuator ensures smooth operation, while the sealed housing made of Aluminum guarantees protection against environmental factors. With a current rating of 5A and a contact plating of Gold, it offers excellent conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Whether used in industrial machinery or electronic devices, this subminiature switch, with a 50,000-cycle durability rating, is built to last. Its wide operating temperature range of -55°C to 85°C, along with IP3 rating, ensures reliable performance even in harsh conditions. Perfect for panel mounting and solder termination, this push button switch is a crucial component in any hi-rel application.