P7-251122

Heilind Number:OTTP7-251122
Manufacturer:OTTO Controls
Manufacturer Number:P7-251122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-251122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-251122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with Symbol 2 IP rating for enhanced durability. With a flat button actuator and round shape, this switch offers a tactile response for precise control. Perfect for panel mounting, it boasts a 5A current rating and gold contact plating for reliable performance. Operating between -55°C to 85°C, it guarantees functionality in diverse environments. This SPST-NO configuration switch, rated for 50,000 cycles, is ideal for applications requiring a sealed and low-profile solution. Trusted for its quality and efficiency, the P7 Series is a must-have in the world of electronic components.