P7-251123

Heilind Number:OTTP7-251123
Manufacturer:OTTO Controls
Manufacturer Number:P7-251123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-251123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-251123

Detailed Description

The P7 series pushbutton switch, with SKU P7-251123, offers reliability and durability for your electronic applications. Featuring a sleek black aluminum case with an orange flat round button, this switch is both visually striking and functional. With a Symbol 2 IP rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary action control. Gold-plated brass contacts guarantee efficient and long-lasting performance, with a durability rating of 50,000 cycles. Suitable for panel mounting, its PC Pin termination type simplifies installation. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC or 28VDC, this sealed pushbutton switch is perfect for various industrial and commercial applications. Trust in the P7251123 for reliable, high-quality switching solutions.