P7-251124

Heilind Number:OTTP7-251124
Manufacturer:OTTO Controls
Manufacturer Number:P7-251124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-251124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-251124

Detailed Description

Introducing the P7-251124, a high-performance pushbutton switch from the P7 series. Featuring a vibrant yellow cap and durable black aluminum casing, this switch is not only visually striking but also built to last in demanding environments. With an IP rating of Symbol 2, it offers reliable protection against dust and moisture ingress. The flat round button actuator, crafted from thermoplastic, ensures comfortable and precise operation. Rated for 5A current and boasting a contact plating of gold, it guarantees optimal conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether panel-mounted or PCB installed, its versatility shines through. With a wide operating temperature range from -55°C to 85°C, it performs flawlessly in extreme conditions. Trust the P7-251124 for seamless momentary action control in industrial, automotive, or aerospace settings.