P7-251128

Heilind Number:OTTP7-251128
Manufacturer:OTTO Controls
Manufacturer Number:P7-251128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-251128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-251128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-251128) designed for durable and reliable performance in various applications. With a sleek gray cap and a rugged black aluminum case, this switch offers enhanced IP2 sealing for added protection. Featuring a flat button actuator and round shape, it ensures comfortable operation. The gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Suitable for panel mount installation with PC pin termination, this switch has a 5A current rating and can handle up to 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 50,000 cycles, it's a dependable choice for demanding environments. Trust in the P7 Series for quality performance in industrial and commercial settings.