P7-256221

Heilind Number:OTTP7-256221
Manufacturer:OTTO Controls
Manufacturer Number:P7-256221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-256221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-256221

Detailed Description

The P7-256221 Push Button Switch from our P7 series combines durability and reliability in a compact design. With a red button and black casing, it offers a sleek aesthetic for any panel mount application. Featuring a high IP rating of 2, this switch is sealed for protection against dust and moisture. The momentary action, SPDT configuration, and gold contact plating ensure efficient and responsive operation, with a 5A current rating for versatility. Whether in industrial or commercial settings, this switch performs flawlessly in temperatures ranging from -55°C to 85°C. With a 50,000 cycle durability rating, the P7-256221 guarantees long-lasting functionality. Perfect for applications where space is limited but performance is crucial, this subminiature push button switch is a reliable choice for various electronic systems.