P7-266228

Heilind Number:OTTP7-266228
Manufacturer:OTTO Controls
Manufacturer Number:P7-266228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-266228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-266228

Detailed Description

The P7-266228 Push Button Switch from the P7 series offers reliable performance in a compact design. Featuring a gray button cap and black casing, it blends seamlessly with various electronic devices. With an IP rating of 3, this sealed switch ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides a comfortable touch and lasting durability. Operating at 115 VAC and 28 VDC with a current rating of 5A, it is suitable for a wide range of applications. The SPDT contact configuration and gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting with PC pin termination, this switch is designed for easy installation. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it offers longevity and reliability in demanding environments. Perfect for use in industrial, automotive, and electronic devices, the P7-266228 is a versatile and essential component.