P7-271121

Heilind Number:OTTP7-271121
Manufacturer:OTTO Controls
Manufacturer Number:P7-271121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271121

Detailed Description

Introducing the P7-271121 Subminiature Momentary Action Pushbutton Switch from the P7 series. This sleek and durable switch features a red button with a flat round actuator design, perfect for panel mounting applications. With an IP6K8S sealing rating and constructed with high-quality materials like brass contacts and aluminum housing, it guarantees reliable performance even in harsh environments. The SPST-NO contact configuration and 5A current rating make it ideal for various circuit control tasks. Operating smoothly between -55°C to 85°C, this switch offers versatility and longevity with a 50,000 cycle durability rating. Whether for industrial machinery or electronic devices, the P7-271121 ensures precision and efficiency in every push.