P7-271122

Heilind Number:OTTP7-271122
Manufacturer:OTTO Controls
Manufacturer Number:P7-271122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-271122. Featuring a sleek black design with a durable aluminum housing, this switch is perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The flat round button actuator, crafted from thermoplastic, guarantees comfortable usage. Gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration allows for precise control. Operating at up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of electrical systems. Whether in industrial machinery or consumer electronics, its sealed construction and 50,000 cycle durability make it a dependable choice. From its -55°C minimum to 85°C maximum operating temperature, the P7 Series Switch combines quality, performance, and longevity. Elevate your push button control with this high-reliability component.