P7-271125

Heilind Number:OTTP7-271125
Manufacturer:OTTO Controls
Manufacturer Number:P7-271125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271125
Series:P7
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-271125

Detailed Description

Introducing the P7 Series Green Flat Button Pushbutton Switch, a reliable and durable component designed for seamless panel mounting in a variety of applications. Featuring an IP6K8S sealing rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity and longevity. The SPST-NO contact configuration offers reliable off-(on) functionality. Operating at voltages up to 115 VAC and 28 VDC, it is suitable for a range of power systems. The aluminum housing and thermoplastic actuator provide robust construction, while the 50,000 cycle durability rating ensures long-term performance. From industrial machinery to consumer electronics, this subminiature momentary switch is the perfect choice for demanding applications.