P7-271127

Heilind Number:OTTP7-271127
Manufacturer:OTTO Controls
Manufacturer Number:P7-271127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271127
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271127

Detailed Description

Introducing the P7-271127, a high-performance subminiature momentary action pushbutton switch from our P7 series. Featuring a sleek design with a violet cap and black housing, this switch is both visually striking and durable, with an IP6K8S rating for dust and water resistance. The flat round button actuator, made of thermoplastic, provides a comfortable and reliable user experience. With a contact plating of gold and a contact material of brass, this switch ensures efficient and long-lasting performance. Ideal for panel mounting, it offers a contact configuration of SPST-NO and a current rating of 5A, making it suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P7-271127 guarantees smooth operation even in harsh environments, with a durability rating of 50,000 cycles. Meeting stringent quality standards, this sealed pushbutton switch is a dependable choice for demanding projects.