P7-271221

Heilind Number:OTTP7-271221
Manufacturer:OTTO Controls
Manufacturer Number:P7-271221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271221

Detailed Description

The P7 Series Pushbutton Switch, SKU P7-271221, is a compact yet robust component designed for reliable performance in demanding environments. Featuring a red button cap and black aluminum housing, this sealed switch is IP6K8S rated for dust and water resistance. With a momentary Off-(On) switch function, it offers a gold-plated brass contact for enhanced conductivity. The flat round actuator, made of thermoplastic, ensures comfortable operation. Suitable for panel mounting with solder termination, it has a 5A current rating and supports SPST-NO contact configuration. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this subminiature pushbutton is ideal for various applications, from industrial machinery to automotive systems. With a voltage rating of 115VAC and 28VDC, it guarantees reliable performance in both AC and DC circuits. The P7 Series Pushbutton Switch is a dependable choice for critical control applications.