P7-271225

Heilind Number:OTTP7-271225
Manufacturer:OTTO Controls
Manufacturer Number:P7-271225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271225

Detailed Description

Introducing the P7-271225, a durable and reliable Subminiature Momentary Action Pushbutton Switch. This high-performance switch, part of the P7 series, features a sleek design with a Green button cap and Black housing. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various industrial applications. The flat Round button actuator, made of Thermoplastic, offers comfortable operation. This switch has a contact configuration of SPST-NO, with gold-plated brass contacts ensuring excellent conductivity. It is panel-mounted with solder termination, ideal for secure installation. The P7-271225 has a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C. With a durability rating of 50,000 cycles, this switch guarantees long-lasting performance. Perfect for use in hi-rel environments, the P7-271225 is a must-have component for any electronic system requiring precise and reliable control.