P7-271228

Heilind Number:OTTP7-271228
Manufacturer:OTTO Controls
Manufacturer Number:P7-271228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-271228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-271228

Detailed Description

The P7 series pushbutton switch, SKU P7-271228, is a compact and reliable control solution for various applications. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for panel mounting. The flat round button actuator with a gray cap offers comfortable operation, while the gold-plated brass contacts ensure high conductivity. With an IP6K8S sealing rating, it provides protection against dust and water ingress. This SPST-NO switch has a current rating of 5A and can handle up to 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, it guarantees long-lasting performance. Ideal for industrial environments, this momentary action pushbutton switch is a reliable component in control systems.