P7-272221

Heilind Number:OTTP7-272221
Manufacturer:OTTO Controls
Manufacturer Number:P7-272221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-272221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-272221

Detailed Description

Introducing the P7-272221, a high-performance subminiature momentary action pushbutton switch designed for demanding applications. Featuring a durable construction with an aluminum housing and gold-plated brass contacts, this switch ensures reliable operation even in harsh environments. The red flat button actuator and black case not only offer a sleek aesthetic but also provide easy visibility and access. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, making it ideal for industrial and outdoor use. The SPST-NC contact configuration and 5A current rating allow for versatile switching capabilities. Whether used in automotive, aerospace, or industrial equipment, this switch delivers exceptional performance with a 50,000 cycle durability rating. Trust the P7-272221 for precision control and long-lasting reliability in your applications.