P7-276121

Heilind Number:OTTP7-276121
Manufacturer:OTTO Controls
Manufacturer Number:P7-276121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-276121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-276121

Detailed Description

The P7-276121 Push Button Switch is a high-performance component designed for demanding applications. Featuring a durable construction with an IP6K8S rating, this switch is built to withstand harsh environments. The red button with a round actuator shape offers easy and intuitive operation. With a current rating of 5A, it is suitable for various power requirements. The SPDT contact configuration ensures reliable connectivity. This sealed switch is ideal for use in industrial settings where dust and moisture resistance are essential. Panel mount installation and solder termination make it easy to integrate into equipment. With a long lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, the P7-276121 guarantees consistent performance even in extreme conditions. Whether in aerospace, automotive, or other industries, this push button switch delivers precision and durability.