P7-276125

Heilind Number:OTTP7-276125
Manufacturer:OTTO Controls
Manufacturer Number:P7-276125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-276125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-276125

Detailed Description

Introducing the P7-276125, from our P7 series, a high-performance push button switch designed for demanding environments. With a durable aluminum housing and a sealed, IP6K8S rated construction, this switch is built to withstand harsh conditions. The flat green button, paired with a round actuator, offers a tactile and responsive user experience. Featuring a SPDT contact configuration and a 5A current rating, it ensures reliable performance. Ideal for panel mounting, it is perfect for industrial applications. Its gold-plated brass contacts guarantee longevity, with a durability rating of 50,000 cycles. Whether operating at -55°C or 85°C, its performance remains consistent. With a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of power systems. The P7-276125 is the epitome of quality and reliability in push button switches.