| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1118 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1118 |
P7-2A1118
Specifications
Detailed Description
The P7-2A1118 Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, this switch offers IP6K4S protection against dust and water ingress, making it ideal for industrial applications. Featuring a flat button actuator and a round shape, it ensures comfortable and precise operation. The SPST-NO contact configuration guarantees seamless connectivity, while the gold-plated brass contacts provide excellent conductivity. Rated for 50,000 cycles of durability, this switch offers long-lasting performance. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power applications. From panel mounting to solder termination, installation is convenient and secure. Operating smoothly in temperatures ranging from -55°C to 85°C, the P7 series pushbutton switch is a dependable choice for critical systems.

