| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1121 |
P7-2A1121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-2A1121. Designed for precision performance in demanding environments, this switch features a durable aluminum housing with a sleek black finish and a vibrant red button cap, adding a pop of color to any panel. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The flat round button actuator, crafted from high-quality thermoplastic, ensures comfortable and responsive operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration provides seamless On-Off functionality. Rated for 50,000 cycles of durability, this switch is built to last. Ideal for panel mounting, it offers easy installation in a variety of applications. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it meets the needs of diverse electrical systems. Upgrade your control setup with this dependable and stylish pushbutton switch.

