| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1122 |
P7-2A1122
Specifications
Detailed Description
The P7-2A1122 Push Button Switch, part of the P7 series, is a reliable component for various electronic applications. Featuring a sleek black cap and case color, it offers a durable aluminum housing and a sealed construction with an IP6K4S rating, ensuring protection against environmental elements. The button, made of thermoplastic, provides a comfortable actuation with its round, flat design. With a current rating of 5A, gold-plated contacts, and a SPST-NO configuration, it guarantees efficient electrical connectivity. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch is designed for longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting and solder termination, it's ideal for industrial and commercial use. Whether in control panels, machinery, or automotive systems, the P7-2A1122 excels in performance, making it a essential choice for demanding applications.

