| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1123 |
| Series: | P7 |
| Cap Color: | Orange |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-2A1123 |
P7-2A1123
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-2A1123, designed for durability and reliability in demanding environments. This high-performance switch features an orange button actuator with a flat, round shape, ensuring easy and precise operation. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The contact plating of gold and brass construction guarantee excellent conductivity and longevity, even in high-current situations, with a 5A current rating. Panel mountable and solder terminable, installation is convenient and secure. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of systems. Trust the P7 Series for superior performance and longevity, with a 50,000 cycle durability rating.

