| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-2A1124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-2A1124 |
P7-2A1124
Specifications
Detailed Description
Introducing the P7-2A1124, a high-performance pushbutton switch from the P7 series. Designed for durability and reliability, this switch features a yellow cap and a sleek black aluminum housing. With an IP6K4S rating, it offers excellent protection against dust and moisture, making it suitable for a wide range of applications. The button actuator, made of thermoplastic, provides a comfortable and responsive touch. Gold-plated brass contacts ensure efficient signal transmission, while the SPST-NO contact configuration allows for seamless circuit control. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is ideal for panel mounting in various electronic devices. Whether you're in the aerospace, automotive, or industrial sector, the P7-2A1124 guarantees long-lasting performance, with a durability rating of 50,000 cycles. Upgrade your control systems with this subminiature momentary action switch, a reliable choice for demanding environments.

